Part Details for QS40.481 by Puls Gmbh
Overview of QS40.481 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS40.481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8083
|
Newark | Power Supply, 48Vdc, 20A, 1Ph, 960W, |Puls Power Supplies QS40.481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1736-1004-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 960W Min Qty: 1 Lead time: 2 Weeks Container: Box |
45 In Stock |
|
$1,138.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 960W - 48-54VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm RoHS: Compliant |
5 In Stock |
|
$1,138.5000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 960W - 48-54VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm RoHS: Compliant |
5 In Stock |
|
$1,138.5000 | Buy Now |
Part Details for QS40.481
QS40.481 CAD Models
QS40.481 Part Data Attributes
|
QS40.481
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
QS40.481
Puls Gmbh
AC/DC CONVERTER 48V 960W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 960 W | |
Trim/Adjustable Output | YES |