Part Details for QS54FCT138ATQ by Quality Semiconductor Inc
Overview of QS54FCT138ATQ by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for QS54FCT138ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT138 - Decoder/Driver, FCT Series, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for QS54FCT138ATQ
QS54FCT138ATQ CAD Models
QS54FCT138ATQ Part Data Attributes:
|
QS54FCT138ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT138ATQ
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT138ATQ
This table gives cross-reference parts and alternative options found for QS54FCT138ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT138ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT138CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138ATQ vs QS54FCT138CTQ |