QS54FCT646CTQ
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,

Overview of QS54FCT646CTQ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for QS54FCT646CTQ by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 54FCT646 - Registered Bus Transceiver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 223
  • 1 $1.4800
  • 25 $1.4500
  • 100 $1.3900
  • 500 $1.3300
  • 1,000 $1.2600
$1.2600 / $1.4800 Buy Now

CAD Models for QS54FCT646CTQ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT646CTQ by Quality Semiconductor Inc

QS54FCT646CTQ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G24
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT646CTQ
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
    VS

Alternate Parts for QS54FCT646CTQ

This table gives cross-reference parts and alternative options found for QS54FCT646CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT646CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT646DTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646DTQB
QS54FCT646ATS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646ATS1
QS54FCT646TS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646TS1B
QS54FCT646TQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646TQ
QS54FCT646DTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646DTSOB
QS54FCT646DTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646DTSO
QS54FCT646CTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646CTSOB
CD54FCT646ATM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS54FCT646CTQ vs CD54FCT646ATM
QS54FCT646DTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646DTQ
QS54FCT646ATSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646ATSOB
Part Number Description Manufacturer Compare
QS54FCT646DTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646DTS1
CD54FCT646ATM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS54FCT646CTQ vs CD54FCT646ATM
QS54FCT646TS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646TS1
CY74FCT646TQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor QS54FCT646CTQ vs CY74FCT646TQCT
QS54FCT646ATH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646ATH
QS54FCT646TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646TQB
QS54FCT646TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT646CTQ vs QS54FCT646TSO
CD54FCT646M96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS54FCT646CTQ vs CD54FCT646M96
IDT74FCT646CTQG8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS54FCT646CTQ vs IDT74FCT646CTQG8
CY74FCT646CTQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor QS54FCT646CTQ vs CY74FCT646CTQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT646CTQ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT646CTQ by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT646CTQ would you like to use for your alert(s)?
  • Please alert me when QS54FCT646CTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT646CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT646CTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT646CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT646CTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT646CTQ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: