QS54FCT652TQ
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,

Overview of QS54FCT652TQ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for QS54FCT652TQ by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 54FCT652 - Registered Bus Transceiver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 99
  • 1 $1.4800
  • 25 $1.4500
  • 100 $1.3900
  • 500 $1.3300
  • 1,000 $1.2600
$1.2600 / $1.4800 Buy Now

CAD Models for QS54FCT652TQ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT652TQ by Quality Semiconductor Inc

QS54FCT652TQ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
FCT
JESD-30 Code
R-PDSO-G24
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT652TQ
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
    VS

Alternate Parts for QS54FCT652TQ

This table gives cross-reference parts and alternative options found for QS54FCT652TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT652TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT652ATQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652ATQB
QS54FCT652TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652TSO
CD54FCT652ATM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS54FCT652TQ vs CD54FCT652ATM96
QS54FCT652DTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652DTSOB
QS54FCT652TS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652TS1
QS54FCT652ATSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652ATSOB
CD54FCT652M Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS54FCT652TQ vs CD54FCT652M
CD54FCT652ATM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS54FCT652TQ vs CD54FCT652ATM
QS54FCT652TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652TQB
QS54FCT652CTS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652CTS1B
Part Number Description Manufacturer Compare
QS54FCT652CTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652CTSOB
PI74FCT2646TRX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation QS54FCT652TQ vs PI74FCT2646TRX
PI74FCT2646TR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation QS54FCT652TQ vs PI74FCT2646TR
QS54FCT652TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652TSO
QS54FCT652DTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652DTSOB
QS54FCT652CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652CTSO
QS54FCT652ATS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652ATS1B
QS54FCT652DTS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652DTS1B
QS54FCT652ATS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT652TQ vs QS54FCT652ATS1
CD54FCT652M96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS54FCT652TQ vs CD54FCT652M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT652TQ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT652TQ by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT652TQ would you like to use for your alert(s)?
  • Please alert me when QS54FCT652TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT652TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT652TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT652TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT652TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT652TQ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: