QS74FCT138TS1
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,

Overview of QS74FCT138TS1 by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for QS74FCT138TS1 by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components DECODER/DRIVER, FCT SERIES, INVERTED OUTPUT, CMOS, PDSO16 308
  • 1 $1.6250
  • 59 $0.9750
  • 155 $0.8775
$0.8775 / $1.6250 Buy Now

CAD Models for QS74FCT138TS1 by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT138TS1 by Quality Semiconductor Inc

QS74FCT138TS1
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.048 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT138TS1
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
    VS

Alternate Parts for QS74FCT138TS1

This table gives cross-reference parts and alternative options found for QS74FCT138TS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT138TS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS54FCT138DTS1
CY74FCT138TSOC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor QS74FCT138TS1 vs CY74FCT138TSOC
CD74FCT138TQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138TS1 vs CD74FCT138TQM
CD74FCT138TQM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138TS1 vs CD74FCT138TQM96
PI74FCT138TSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT138TS1 vs PI74FCT138TSX
QS74FCT138DTSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS74FCT138DTSO
QS74FCT138DTQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS74FCT138DTQB
PI74FCT138TS Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT138TS1 vs PI74FCT138TS
IDT74FCT138TDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS74FCT138TS1 vs IDT74FCT138TDC
IDT74FCT138TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc QS74FCT138TS1 vs IDT74FCT138TSO
Part Number Description Manufacturer Compare
CY74FCT138CTSOCTG4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments QS74FCT138TS1 vs CY74FCT138CTSOCTG4
IDT74FCT138CTDCG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS74FCT138TS1 vs IDT74FCT138CTDCG
QS54FCT138CTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS54FCT138CTS1
QS54FCT138ATSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS54FCT138ATSOB
IDT74FCT138CTDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS74FCT138TS1 vs IDT74FCT138CTDC
PI74FCT138ATSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT138TS1 vs PI74FCT138ATSX
CD74FCT138TNM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138TS1 vs CD74FCT138TNM96
QS74FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138TS1 vs QS74FCT138DTS1
CD74FCT138ATM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138TS1 vs CD74FCT138ATM96
PI74FCT138ATQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation QS74FCT138TS1 vs PI74FCT138ATQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT138TS1 by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT138TS1 by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT138TS1 would you like to use for your alert(s)?
  • Please alert me when QS74FCT138TS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT138TS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT138TS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT138TS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT138TS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT138TS1 by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: