QS74FCT138TSOX
Description: Decoder/Driver, CMOS, PDSO16,

Overview of QS74FCT138TSOX by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for QS74FCT138TSOX by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT138 - Decoder/Driver, FCT Series, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $1.3100
  • 25 $1.2800
  • 100 $1.2300
  • 500 $1.1800
  • 1,000 $1.1100
$1.1100 / $1.3100 Buy Now

CAD Models for QS74FCT138TSOX by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT138TSOX by Quality Semiconductor Inc

QS74FCT138TSOX
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.048 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT138TSOX
    Quality Semiconductor Inc
    Decoder/Driver, CMOS, PDSO16,
    VS

Related Parts for QS74FCT138TSOX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT138TSOX by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT138TSOX by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT138TSOX would you like to use for your alert(s)?
  • Please alert me when QS74FCT138TSOX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT138TSOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT138TSOX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT138TSOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT138TSOX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT138TSOX by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: