There are no models available for this part yet.
Overview of QS74FCT139ATSO by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QS74FCT139ATSO by Quality Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 10 |
|
$1.7423 / $1.8938 | Buy Now | ||
Rochester Electronics | 74FCT139 - Decoder/Driver, FCT Series, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3388 |
|
$1.0200 / $1.1900 | Buy Now |
CAD Models for QS74FCT139ATSO by Quality Semiconductor Inc
Part Data Attributes for QS74FCT139ATSO by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Family
|
FCT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Max I(ol)
|
0.048 A
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
5.8 ns
|
Propagation Delay (tpd)
|
5.8 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for QS74FCT139ATSO
This table gives cross-reference parts and alternative options found for QS74FCT139ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT139ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT139ATSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Integrated Device Technology Inc | QS74FCT139ATSO vs QS74FCT139ATSO |
QS54FCT139DTSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT139ATSO vs QS54FCT139DTSO |
P74FCT139TSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | QS74FCT139ATSO vs P74FCT139TSO |
CD74FCT139TNM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS74FCT139ATSO vs CD74FCT139TNM96 |
CD74FCT139ATNM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS74FCT139ATSO vs CD74FCT139ATNM96 |
CD74FCT139TM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT139ATSO vs CD74FCT139TM |
QS74FCT139ATSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT139ATSO vs QS74FCT139ATSOB |
CD74FCT139CTM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS74FCT139ATSO vs CD74FCT139CTM96 |
CD74FCT139TNM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT139ATSO vs CD74FCT139TNM96 |
CD74FCT139TM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT139ATSO vs CD74FCT139TM96 |
Related Parts for QS74FCT139ATSO
-
QS54FCT862ATDBBus Driver/Transceivers
-
R30420Rectifier Diodes
-
R1155N028B-TR-FELinear Regulator ICs
-
EN5319QISwitching Regulator or Controllers
-
PT7A7515WEPower Management Circuits
-
R2S12-0505-ROther Analog ICs
-
QS6K1TRSmall Signal Field-Effect Transistors
-
R15P215SPower Supply Modules
-
R15-2013-23-5024-WTPower/Signal Relays