Part Details for QS74FCT162374ATPV by Quality Semiconductor Inc
Overview of QS74FCT162374ATPV by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT162374ATPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT162374 - Bus Driver, FCT Series, DUAL 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9425 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for QS74FCT162374ATPV
QS74FCT162374ATPV CAD Models
QS74FCT162374ATPV Part Data Attributes:
|
QS74FCT162374ATPV
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162374ATPV
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT162374ATPV
This table gives cross-reference parts and alternative options found for QS74FCT162374ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162374ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162374ATPVG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | QS74FCT162374ATPV vs IDT74FCT162374ATPVG |
CD74FCT162374CTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162374ATPV vs CD74FCT162374CTSM96 |
IDT74FCT162374ETPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | QS74FCT162374ATPV vs IDT74FCT162374ETPVG8 |
CY74FCT162374TPVC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | QS74FCT162374ATPV vs CY74FCT162374TPVC |
74FCT162374CTPVG | SSOP-48, Tube | Integrated Device Technology Inc | QS74FCT162374ATPV vs 74FCT162374CTPVG |
PI74FCT162374TVX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | QS74FCT162374ATPV vs PI74FCT162374TVX |
CY74FCT162374TPVCR | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | QS74FCT162374ATPV vs CY74FCT162374TPVCR |
74FCT162374ATPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | QS74FCT162374ATPV vs 74FCT162374ATPV |
74FCT162374ETPVG8 | 16-Bit Register (3-State), SSOP0/Reel | Renesas Electronics Corporation | QS74FCT162374ATPV vs 74FCT162374ETPVG8 |
PI74FCT162374CTVE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | QS74FCT162374ATPV vs PI74FCT162374CTVE |