Part Details for QS74FCT16245CTPA by Quality Semiconductor Inc
Overview of QS74FCT16245CTPA by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT16245CTPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 534 |
|
$0.5187 / $1.9950 | Buy Now | |
|
Rochester Electronics | 74FCT16245 - Bus Transceiver, FCT Series, DUAL 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 233 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for QS74FCT16245CTPA
QS74FCT16245CTPA CAD Models
QS74FCT16245CTPA Part Data Attributes
|
QS74FCT16245CTPA
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT16245CTPA
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT16245CTPA
This table gives cross-reference parts and alternative options found for QS74FCT16245CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT16245CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245CTPAG8 | 16-Bit Bi-Directional Transceiver, TSSOP0/Reel | Renesas Electronics Corporation | QS74FCT16245CTPA vs 74FCT16245CTPAG8 |
74FCT16245CTPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | QS74FCT16245CTPA vs 74FCT16245CTPAG8 |
QS74FCT16245CTPA | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT16245CTPA vs QS74FCT16245CTPA |
CY74FCT16245CTPACT | 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | QS74FCT16245CTPA vs CY74FCT16245CTPACT |
IDT74FCT16245CTPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | QS74FCT16245CTPA vs IDT74FCT16245CTPAG8 |
74FCT16245CTPAG | TSSOP-48, Tube | Integrated Device Technology Inc | QS74FCT16245CTPA vs 74FCT16245CTPAG |
CY74FCT16245CTPAC | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | QS74FCT16245CTPA vs CY74FCT16245CTPAC |
74FCT16245CTPA | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS74FCT16245CTPA vs 74FCT16245CTPA |
IDT74FCT16245CTPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | QS74FCT16245CTPA vs IDT74FCT16245CTPAG |
74FCT16245CTPAG | 16-Bit Bi-Directional Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | QS74FCT16245CTPA vs 74FCT16245CTPAG |