QS74FCT16543CTPA
Description: Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of QS74FCT16543CTPA by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for QS74FCT16543CTPA by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT16543 - Registered Bus Transceiver, FCT Series, DUAL 8-Bit, True Output6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 527
  • 1 $3.2500
  • 25 $3.1900
  • 100 $3.0600
  • 500 $2.9300
  • 1,000 $2.7700
$2.7700 / $3.2500 Buy Now

CAD Models for QS74FCT16543CTPA by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT16543CTPA by Quality Semiconductor Inc

QS74FCT16543CTPA
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
TSSOP-56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT16543CTPA
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for QS74FCT16543CTPA

This table gives cross-reference parts and alternative options found for QS74FCT16543CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT16543CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT16543CTPA FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Rochester Electronics LLC QS74FCT16543CTPA vs QS74FCT16543CTPA
IDT74FCT16543CTPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74FCT16543CTPA vs IDT74FCT16543CTPA
74FCT16543CTPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74FCT16543CTPA vs 74FCT16543CTPA
PI74FCT16543CTA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation QS74FCT16543CTPA vs PI74FCT16543CTA
Part Number Description Manufacturer Compare
CD74FCT16543CTMT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor QS74FCT16543CTPA vs CD74FCT16543CTMT
IDT74FCT16543CTPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74FCT16543CTPA vs IDT74FCT16543CTPA
74FCT16543CTPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74FCT16543CTPA vs 74FCT16543CTPA
PI74FCT16543CTA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation QS74FCT16543CTPA vs PI74FCT16543CTA

Related Parts for QS74FCT16543CTPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT16543CTPA by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT16543CTPA by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT16543CTPA would you like to use for your alert(s)?
  • Please alert me when QS74FCT16543CTPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT16543CTPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT16543CTPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT16543CTPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT16543CTPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT16543CTPA by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: