QS74FCT239ATP
Description: Decoder/Driver, FCT Series, True Output, CMOS, PDIP16,

Overview of QS74FCT239ATP by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS74FCT239ATP by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT239 - Decoder/Driver, FCT Series, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 125
  • 1 $1.8800
  • 25 $1.8400
  • 100 $1.7600
  • 500 $1.6900
  • 1,000 $1.6000
$1.6000 / $1.8800 Buy Now

CAD Models for QS74FCT239ATP by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT239ATP by Quality Semiconductor Inc

QS74FCT239ATP
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP-16
Reach Compliance Code
unknown
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.048 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT239ATP
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, True Output, CMOS, PDIP16,
    VS

Alternate Parts for QS74FCT239ATP

This table gives cross-reference parts and alternative options found for QS74FCT239ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT239ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT239CTPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT239ATP vs QS54FCT239CTPB
QS54FCT239TPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT239ATP vs QS54FCT239TPB
QS74FCT239CTP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT239ATP vs QS74FCT239CTP
QS74FCT239DTP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT239ATP vs QS74FCT239DTP
Part Number Description Manufacturer Compare
SN74AS131ADR 3-Line To 8-Line Decoders/Demultiplexers With Address Registers 16-SOIC 0 to 70 Texas Instruments QS74FCT239ATP vs SN74AS131ADR
SN74AS137N 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-PDIP 0 to 70 Texas Instruments QS74FCT239ATP vs SN74AS137N
SN74AS139N-10 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments QS74FCT239ATP vs SN74AS139N-10
SN74AS137N Decoder/Driver, AS Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Rochester Electronics LLC QS74FCT239ATP vs SN74AS137N
SNJ54AS137FKR AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT239ATP vs SNJ54AS137FKR
SN74AS137D 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-SOIC 0 to 70 Texas Instruments QS74FCT239ATP vs SN74AS137D
SN74AS138DRG4 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments QS74FCT239ATP vs SN74AS138DRG4
SN54AS139J-00 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments QS74FCT239ATP vs SN54AS139J-00
QS74FCT239TP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT239ATP vs QS74FCT239TP
SN74AS138FN-00 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments QS74FCT239ATP vs SN74AS138FN-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT239ATP by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT239ATP by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT239ATP would you like to use for your alert(s)?
  • Please alert me when QS74FCT239ATP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT239ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT239ATP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT239ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT239ATP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT239ATP by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: