Part Details for QS74FCT240ATZ by Quality Semiconductor Inc
Overview of QS74FCT240ATZ by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QS74FCT240ATZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT240 - Bus Driver, FCT Series, DUAL 4-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for QS74FCT240ATZ
QS74FCT240ATZ CAD Models
QS74FCT240ATZ Part Data Attributes
|
QS74FCT240ATZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT240ATZ
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS74FCT240ATZ
This table gives cross-reference parts and alternative options found for QS74FCT240ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT240ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT240CTZ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, ZIP-20 | Rochester Electronics LLC | QS74FCT240ATZ vs QS74FCT240CTZ |
QS54FCT240CTZ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS74FCT240ATZ vs QS54FCT240CTZ |
QS74FCT240DTZ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, ZIP-20 | Rochester Electronics LLC | QS74FCT240ATZ vs QS74FCT240DTZ |
QS54FCT240TZ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS74FCT240ATZ vs QS54FCT240TZ |
QS74FCT240ATZ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20 | Rochester Electronics LLC | QS74FCT240ATZ vs QS74FCT240ATZ |
QS74FCT240CTZB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS74FCT240ATZ vs QS74FCT240CTZB |
QS74FCT240DTZB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS74FCT240ATZ vs QS74FCT240DTZB |
QS54FCT240CTZB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS74FCT240ATZ vs QS54FCT240CTZB |