Logic
QS74FCT2821ATQ
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Overview of QS74FCT2821ATQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for QS74FCT2821ATQ by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ

CAD Models for QS74FCT2821ATQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT2821ATQ by Integrated Device Technology Inc

QS74FCT2821ATQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.6868 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.937 mm
Want to compare parts?
  1. QS74FCT2821ATQ
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
    VS

Alternate Parts for QS74FCT2821ATQ

This table gives cross-reference parts and alternative options found for QS74FCT2821ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2821ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT2821ATQ vs QS74FCT2821ATQ
PI74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS74FCT2821ATQ vs PI74FCT2821ATQ
CD74FCT2821ATQM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT2821ATQ vs CD74FCT2821ATQM
Part Number Description Manufacturer Compare
PI74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS74FCT2821ATQ vs PI74FCT2821ATQ
CD74FCT2821ATQM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT2821ATQ vs CD74FCT2821ATQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT2821ATQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT2821ATQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS74FCT2821ATQ would you like to use for your alert(s)?
  • Please alert me when QS74FCT2821ATQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT2821ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT2821ATQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT2821ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT2821ATQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT2821ATQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: