Datasheets
QS74FCT543ATQB by: Quality Semiconductor Inc

Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,

Part Details for QS74FCT543ATQB by Quality Semiconductor Inc

Overview of QS74FCT543ATQB by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Part Details for QS74FCT543ATQB

QS74FCT543ATQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS74FCT543ATQB Part Data Attributes

QS74FCT543ATQB Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS74FCT543ATQB Quality Semiconductor Inc Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family FCT
JESD-30 Code R-PDSO-G24
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for QS74FCT543ATQB

This table gives cross-reference parts and alternative options found for QS74FCT543ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT543ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS54FCT543ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543ATQ
QS74FCT543TH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS74FCT543TH
QS54FCT543DTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543DTHB
QS74FCT543ATHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS74FCT543ATHB
QS54FCT543TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543TQB
QS54FCT543ATH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543ATH
QS54FCT543THB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543THB
QS54FCT543CTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543CTQ
QS74FCT543CTH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS74FCT543CTH
QS54FCT543DTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543DTQ
Part Number Description Manufacturer Compare
IDT74FCT543ASOG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS74FCT543ATQB vs IDT74FCT543ASOG
QS54FCT543DTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543DTS1
CY74FCT543CTSOC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor QS74FCT543ATQB vs CY74FCT543CTSOC
IDT74FCT543TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS74FCT543ATQB vs IDT74FCT543TSO
CY74FCT543TSOC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor QS74FCT543ATQB vs CY74FCT543TSOC
74FCT543ASCQR IC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver Texas Instruments QS74FCT543ATQB vs 74FCT543ASCQR
QS74FCT543DTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS74FCT543DTSOB
QS54FCT543ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT543ATQB vs QS54FCT543ATQ
CD74FCT543M96 BiCMOS FCT Interface Logic Octal Non-Inverting Registers/Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments QS74FCT543ATQB vs CD74FCT543M96
IDT74FCT543TSOT/R Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation QS74FCT543ATQB vs IDT74FCT543TSOT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT543ATQB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT543ATQB by Quality Semiconductor Inc

  • Please alert me when QS74FCT543ATQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS74FCT543ATQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT543ATQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS74FCT543ATQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT543ATQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT543ATQB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: