QS74FCT843ATSO
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,

Overview of QS74FCT843ATSO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS74FCT843ATSO by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT843 - Bus Driver, FCT Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1163
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for QS74FCT843ATSO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT843ATSO by Quality Semiconductor Inc

QS74FCT843ATSO
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT843ATSO
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,
    VS

Alternate Parts for QS74FCT843ATSO

This table gives cross-reference parts and alternative options found for QS74FCT843ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT843ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P74FCT843AS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation QS74FCT843ATSO vs P74FCT843AS
QS54FCT843ATSOB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843ATSO vs QS54FCT843ATSOB
CD74FCT843AM96E4 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments QS74FCT843ATSO vs CD74FCT843AM96E4
CD74FCT843AM96 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments QS74FCT843ATSO vs CD74FCT843AM96
IDT74FCT843ASO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 Rochester Electronics LLC QS74FCT843ATSO vs IDT74FCT843ASO
CD74FCT843AM96E4 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24, GREEN, PLASTIC, SOP-24 Rochester Electronics LLC QS74FCT843ATSO vs CD74FCT843AM96E4
74FCT843BSC IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation QS74FCT843ATSO vs 74FCT843BSC
QS74FCT843BTSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843ATSO vs QS74FCT843BTSO
P74FCT843BTS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation QS74FCT843ATSO vs P74FCT843BTS
74FCT843BSCX Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Rochester Electronics LLC QS74FCT843ATSO vs 74FCT843BSCX
Part Number Description Manufacturer Compare
PI74FCT827ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS74FCT843ATSO vs PI74FCT827ATQ
P74FCT843AS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation QS74FCT843ATSO vs P74FCT843AS
CD74FCT843AM96 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments QS74FCT843ATSO vs CD74FCT843AM96
CD74FCT843AM96E4 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments QS74FCT843ATSO vs CD74FCT843AM96E4
IDT74FCT843TSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS74FCT843ATSO vs IDT74FCT843TSO
IDT74FCT2827CTQG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS74FCT843ATSO vs IDT74FCT2827CTQG
QS74FCT843BTSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843ATSO vs QS74FCT843BTSO
QS74FCT843ATQ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843ATSO vs QS74FCT843ATQ
CY74FCT827CTQCT 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85 Texas Instruments QS74FCT843ATSO vs CY74FCT827CTQCT
CY74FCT2827CTQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor QS74FCT843ATSO vs CY74FCT2827CTQCT

Related Parts for QS74FCT843ATSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT843ATSO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT843ATSO by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT843ATSO would you like to use for your alert(s)?
  • Please alert me when QS74FCT843ATSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT843ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT843ATSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT843ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT843ATSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT843ATSO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: