Part Details for QS74FCT843ATZ by Quality Semiconductor Inc
Overview of QS74FCT843ATZ by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT843ATZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT843 - Bus Driver, FCT Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 103 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for QS74FCT843ATZ
QS74FCT843ATZ CAD Models
QS74FCT843ATZ Part Data Attributes
|
QS74FCT843ATZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT843ATZ
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | FCT | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS74FCT843ATZ
This table gives cross-reference parts and alternative options found for QS74FCT843ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT843ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT843BTZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT843ATZ vs QS54FCT843BTZB |
QS74FCT843CTZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT843ATZ vs QS74FCT843CTZ |
QS74FCT843BTZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT843ATZ vs QS74FCT843BTZ |
QS74FCT843ATZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24 | Rochester Electronics LLC | QS74FCT843ATZ vs QS74FCT843ATZ |