QS74LCX374SO
Quality Semiconductor Inc
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,

Overview of QS74LCX374SO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS74LCX374SO by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 4 64
  • 4 $1.6500
  • 14 $1.2375
  • 42 $1.0312
$1.0312 / $1.6500 Buy Now
Quest Components BUS DRIVER, LVC/LCX/Z SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 51
  • 1 $2.2000
  • 3 $1.6500
  • 16 $1.3750
$1.3750 / $2.2000 Buy Now

CAD Models for QS74LCX374SO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74LCX374SO by Quality Semiconductor Inc

QS74LCX374SO
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS74LCX374SO
    Quality Semiconductor Inc
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS74LCX374SO

This table gives cross-reference parts and alternative options found for QS74LCX374SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCX374SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74LCX374CSO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74LCX374SO vs QS74LCX374CSO
MC74LCX374DR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 onsemi QS74LCX374SO vs MC74LCX374DR2G
74LVC374AD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 NXP Semiconductors QS74LCX374SO vs 74LVC374AD
74LCX374WMX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi QS74LCX374SO vs 74LCX374WMX
74LVC374AD-T Bus Driver Nexperia QS74LCX374SO vs 74LVC374AD-T
HD74LVC374ARP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation QS74LCX374SO vs HD74LVC374ARP
74LVCH374AD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors QS74LCX374SO vs 74LVCH374AD
HD74LVC374ARP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd QS74LCX374SO vs HD74LVC374ARP
74LCX374WM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments QS74LCX374SO vs 74LCX374WM
TC74LCX374FW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components QS74LCX374SO vs TC74LCX374FW
Part Number Description Manufacturer Compare
74LCX374WM Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation QS74LCX374SO vs 74LCX374WM
74LCX374WMX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi QS74LCX374SO vs 74LCX374WMX
SN74LVC374AQDWREP Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments QS74LCX374SO vs SN74LVC374AQDWREP
CLVC374AQDWRG4Q1 Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments QS74LCX374SO vs CLVC374AQDWRG4Q1
74LVC374D-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors QS74LCX374SO vs 74LVC374D-T
74LVC374AD,112 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin Nexperia QS74LCX374SO vs 74LVC374AD,112
N74LVC374D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors QS74LCX374SO vs N74LVC374D
TC74LCX374FW(ELP) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components QS74LCX374SO vs TC74LCX374FW(ELP)
74LVC374AD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 NXP Semiconductors QS74LCX374SO vs 74LVC374AD
MC74LCX374DR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 onsemi QS74LCX374SO vs MC74LCX374DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74LCX374SO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74LCX374SO by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74LCX374SO would you like to use for your alert(s)?
  • Please alert me when QS74LCX374SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74LCX374SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74LCX374SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74LCX374SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74LCX374SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74LCX374SO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: