Part Details for QS8J12TCR by ROHM Semiconductor
Overview of QS8J12TCR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS8J12TCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS8J12TCR-ND
|
DigiKey | MOSFET 2P-CH 12V 4.5A TSMT8 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-QS8J12TCR
|
Mouser Electronics | MOSFET 1.5V Drive Pch+Pch MOSFET 12V 4.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 30 |
|
$0.2770 / $0.6740 | Buy Now |
Part Details for QS8J12TCR
QS8J12TCR CAD Models
QS8J12TCR Part Data Attributes
|
QS8J12TCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QS8J12TCR
ROHM Semiconductor
Power Field-Effect Transistor, 4.5A I(D), 12V, 0.029ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |