-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 30V, 0.039ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-QS8J5CT-ND
|
DigiKey | MOSFET 2P-CH 30V 5A TSMT8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2567 In Stock |
|
$0.5786 / $1.5400 | Buy Now |
DISTI #
QS8J5TR
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 5A 8-Pin TSMT Emboss T/R - Tape and Reel (Alt: QS8J5TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5914 / $0.6745 | Buy Now |
DISTI #
755-QS8J5TR
|
Mouser Electronics | MOSFET TRANS MOSFET PCH 30V 5A 8PIN RoHS: Compliant | 2890 |
|
$0.5960 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6160 | Buy Now |
DISTI #
62299687
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.7844 / $0.9453 | Buy Now |
|
Quest Components | 2000 |
|
$0.7095 / $2.3650 | Buy Now | |
DISTI #
QS8J5TR
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 5A 8-Pin TSMT Emboss T/R - Tape and Reel (Alt: QS8J5TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5914 / $0.6745 | Buy Now |
|
Ameya Holding Limited | MOSFET 2P-CH 30V 5A TSMT8 Min Qty: 1 | 30-Authorized Distributor |
|
$0.5340 / $1.3200 | Buy Now |
DISTI #
C1S625901169209
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.8410 | Buy Now |
DISTI #
2706595RL
|
Farnell | MOSFET, DUAL P-CH, -30V, 5A, TSMT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS8J5TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QS8J5TR
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 30V, 0.039ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for QS8J5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS8J5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS8K21TR | Power Field-Effect Transistor, 4A I(D), 45V, 0.075ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN | ROHM Semiconductor | QS8J5TR vs QS8K21TR |