Part Details for QSB-60-01 by Qualtek Electronics Corporation
Overview of QSB-60-01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB-60-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7156
|
Newark | Emi Filter Shield, Fan Frame Size:60Mm, For Use With:Qualtek Qlm Sleeves & Qsb Series Fans, Fixing Centers:50Mm, Filter Material:Steel, Guard Material:-, Product Range:-, Accessory Type:Emi Filter Shield, Body Material:Steel Rohs Compliant: Yes |Qualtek Electronics QSB-60-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$6.0100 / $8.7500 | Buy Now |
DISTI #
Q329-ND
|
DigiKey | FAN EMI FILTER SHIELD 60MM METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1854 In Stock |
|
$4.1899 / $7.3100 | Buy Now |
DISTI #
562-QSB-60
|
Mouser Electronics | Fan Accessories 60mm EMI FILTR SHLD RoHS: Compliant | 798 |
|
$3.9800 / $6.5200 | Buy Now |
DISTI #
71319047
|
RS | Accessory, EMI Filter Shield, 60MM, Metal | Qualtek Electronics Corp. QSB-60-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 94 |
|
$5.2300 / $6.9700 | Buy Now |
|
Future Electronics | 60 mm Square EMI Filter Shields for QLM Sleeves RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.2400 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Filter Shield 60mm Steel Bulk RoHS: Compliant |
748 In Stock |
|
$4.0800 / $6.9800 | Buy Now |
DISTI #
000000000003568609
|
Sager | Fan Accessories 60mm EMI FILTR SHLD Min Qty: 1 | 9906 |
|
$3.1200 / $4.0200 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Filter Shield 60mm Steel Bulk RoHS: Compliant |
748 In Stock |
|
$4.0800 / $6.9800 | Buy Now |