-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4085
|
Newark | Dc-Dc Converter, 100W, 15V, 6.7A, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:15V, Output Current - Output 1:6.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power QSB10024S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.5600 | Buy Now |
DISTI #
82X2392
|
Newark | Dc/Dc Converter, 100W, 15V, 6.7A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:6.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power QSB10024S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7400 / $135.4100 | Buy Now |
DISTI #
1470-4128-ND
|
DigiKey | DC DC CONVERTER 15V 100W Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$113.7406 / $135.4100 | Buy Now |
DISTI #
209-QSB10024S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 100W RoHS: Compliant | 1 |
|
$121.8700 / $135.4100 | Buy Now |
DISTI #
70810596
|
RS | DC-DC Converter, 100W | XP Power QSB10024S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$123.3300 / $134.0600 | RFQ |
DISTI #
QSB10024S15
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 15VDC, Iout: 6.7A, 250kHz Min Qty: 1 | 1 |
|
$116.0600 / $154.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB10024S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB10024S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |