There are no models available for this part yet.
Overview of QSB10048S12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QSB10048S12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82X2396
|
Newark | Dc/Dc Converter, 100W, 12V, 8.3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:8.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power QSB10048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7400 / $135.4100 | Buy Now | |
DISTI #
1470-4132-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 15 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$127.2907 | Buy Now | |
DISTI #
209-QSB10048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 100W RoHS: Compliant | 6 |
|
$121.8700 / $135.4100 | Buy Now | |
DISTI #
70810600
|
RS | DC-DC Converter, 100W | XP Power QSB10048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$125.8200 / $136.7600 | RFQ | |
DISTI #
QSB10048S12
|
TME | Converter: DC/DC, 100W, Uin: 18÷75V, Uout: 12VDC, Iout: 8.3A, THT, QSB Min Qty: 1 | 0 |
|
$116.0600 / $154.4700 | RFQ |
CAD Models for QSB10048S12 by XP Power
Part Data Attributes for QSB10048S12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
57.9 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
12.95 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
99.6 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.8 mm
|
Related Parts for QSB10048S12
-
QSB10048S05Power Supply Modules
-
AT89LP52-20PUMicrocontrollers
-
PT7C5027C4-2DEOther Analog ICs
-
MIC2238-AAYML-TRSwitching Regulator or Controllers
-
QRS1220T30Rectifier Diodes
-
PT7M6139CLTA3EXPower Management Circuits
-
XC5VLX50-1FFG1153CField Programmable Gate Arrays
-
SN75176BPLine Driver or Receivers
-
MCR18EZPJ000Fixed Resistors