Part Details for QSB10048S3V3 by XP Power
Overview of QSB10048S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB10048S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2399
|
Newark | Dc/Dc Converter, 100W, 3.3V, 30A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power QSB10048S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7400 / $135.4100 | Buy Now |
DISTI #
1470-4130-ND
|
DigiKey | DC DC CONVERTER 3.3V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$113.7403 / $135.4100 | Buy Now |
DISTI #
209-QSB10048S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 100W RoHS: Compliant | 0 |
|
$121.8700 / $135.4100 | Order Now |
DISTI #
70810603
|
RS | DC-DC Converter, 100W | XP Power QSB10048S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$127.0600 / $138.1100 | RFQ |
DISTI #
QSB10048S3V3
|
TME | Converter: DC/DC, 100W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 30A, THT, QSB Min Qty: 1 | 0 |
|
$117.9400 / $138.5600 | RFQ |
Part Details for QSB10048S3V3
QSB10048S3V3 CAD Models
QSB10048S3V3 Part Data Attributes
|
QSB10048S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB10048S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for QSB10048S3V3
This table gives cross-reference parts and alternative options found for QSB10048S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB10048S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EQW030A0F41-HZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | QSB10048S3V3 vs EQW030A0F41-HZ |
ERS4033N030N25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | QSB10048S3V3 vs ERS4033N030N25 |
ULS-3.3/30-D48NM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | QSB10048S3V3 vs ULS-3.3/30-D48NM-C |
VI-LC3Y-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3 vs VI-LC3Y-IVH1 |
JFW150F1 | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | QSB10048S3V3 vs JFW150F1 |
VI-LCNY-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3 vs VI-LCNY-MV |
VI-LC3Y-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3 vs VI-LC3Y-EVH1-CC |
EQW030A0F841Z | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | QSB10048S3V3 vs EQW030A0F841Z |
Q48SL3R330NRA | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, QUARTER BRICK PACKAGE-9 | Delta Electronics Inc | QSB10048S3V3 vs Q48SL3R330NRA |
ERS4033N030K25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | QSB10048S3V3 vs ERS4033N030K25 |