QSB15024S12
XP Power
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9

Overview of QSB15024S12 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for QSB15024S12 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ4087
Newark Dc-Dc Converter, 150W, 12V, 12.5A, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Xp Power QSB15024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $153.5800
$153.5800 Buy Now
DISTI # 48W3963
Newark Dc/Dc Converter, 150W, 12V, 12.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power QSB15024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $168.1500
  • 5 $163.1100
  • 10 $158.0600
  • 25 $151.3400
  • 100 $141.2500
$141.2500 / $168.1500 Buy Now
DISTI # 1470-4137-ND
DigiKey DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box 29
In Stock
  • 1 $168.1500
  • 5 $163.1100
  • 10 $158.0610
  • 25 $151.3404
  • 100 $141.2508
$141.2508 / $168.1500 Buy Now
DISTI # 209-QSB15024S12
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 150W RoHS: Compliant 24
  • 1 $168.1500
  • 5 $163.1100
  • 12 $158.0600
  • 24 $151.3400
$151.3400 / $168.1500 Buy Now
DISTI # 70810605
RS DC-DC Converter, 150W | XP Power QSB15024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $169.8300
  • 5 $161.3400
  • 10 $156.2400
$156.2400 / $169.8300 RFQ
DISTI # QSB15024S12
TME Converter: DC/DC, 150W, Uin: 9÷36V, Uout: 12VDC, Iout: 12.5A, THT, QSB Min Qty: 1 0
  • 1 $191.7500
  • 5 $170.4500
  • 10 $151.2700
  • 20 $144.8800
$144.8800 / $191.7500 RFQ
DISTI # QSB15024S12
Avnet Abacus DC-DC CONVERTER 150W (Alt: QSB15024S12) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Neutron USA Power Supply, DC-DC CONVERTER 150W 50
  • 1 $346.2700
$346.2700 Buy Now

CAD Models for QSB15024S12 by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QSB15024S12 by XP Power

QSB15024S12
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
Module-9
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P9
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. QSB15024S12
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9
    VS

Alternate Parts for QSB15024S12

This table gives cross-reference parts and alternative options found for QSB15024S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB15024S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT150-024-12C-PTO DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company QSB15024S12 vs MT150-024-12C-PTO
MGDS-150-HE/TL DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, METAL PACKAGE-10 GAIA Converter Inc QSB15024S12 vs MGDS-150-HE/TL
HBS150YH-AN91H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions QSB15024S12 vs HBS150YH-AN91H
VI-LC11-EVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation QSB15024S12 vs VI-LC11-EVH1
VI-MCW1-MVH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation QSB15024S12 vs VI-MCW1-MVH1-CC
HBS150YH-AN92V DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions QSB15024S12 vs HBS150YH-AN92V
MT100-024-12I-NTP DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company QSB15024S12 vs MT100-024-12I-NTP
VI-LC11-CVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation QSB15024S12 vs VI-LC11-CVH1
MT100-024-12C-NOP DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company QSB15024S12 vs MT100-024-12C-NOP
XWS2412-Y3V DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions QSB15024S12 vs XWS2412-Y3V

Related Parts for QSB15024S12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSB15024S12 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSB15024S12 by XP Power

Select Manufacturer
Which Manufacturer of QSB15024S12 would you like to use for your alert(s)?
  • Please alert me when QSB15024S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSB15024S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSB15024S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSB15024S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSB15024S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSB15024S12 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: