Part Details for QSB208RD by Quantum Storage Systems
Overview of QSB208RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB208RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4811
|
Newark | Shelf Bin, 17.875X8.375X6", Red, Bin Colour:Red, External Height:6", External Width:8.375", External Depth:17.875", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB208RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$15.6100 | Buy Now |