Part Details for QSB35024S48 by XP Power
Overview of QSB35024S48 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QSB35024S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0112
|
Newark | Dc-Dc Converter, 350W, 48V, 7.3A, No. Of Outputs:1 Output, Output Power Max:350W, Output Voltage - Output 1:48V, Output Current - Output 1:7.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power QSB35024S48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$141.6900 / $175.5600 | Buy Now |
DISTI #
1470-4170-ND
|
DigiKey | DC DC CONVERTER 48V 350W Min Qty: 1 Lead time: 10 Weeks Container: Box |
24 In Stock |
|
$122.9202 / $146.3300 | Buy Now |
DISTI #
209-QSB35024S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 350W RoHS: Compliant | 2 |
|
$131.7000 / $146.3300 | Buy Now |
DISTI #
70810639
|
RS | DC-DC Converter, 350W | XP Power QSB35024S48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.2800 / $144.8700 | RFQ |
DISTI #
QSB35024S48
|
TME | Converter: DC/DC, 350W, Uin: 9÷36V, Uout: 48VDC, Iout: 7.3A, 330kHz Min Qty: 1 | 0 |
|
$125.1200 / $164.6800 | RFQ |
DISTI #
2467028
|
element14 Asia-Pacific | DC-DC CONVERTER, 350W, 48V, 7.3A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$123.4919 / $134.0599 | Buy Now |
DISTI #
2467028
|
Farnell | DC-DC CONVERTER, 350W, 48V, 7.3A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 4 |
|
$103.1009 | Buy Now |
Part Details for QSB35024S48
QSB35024S48 CAD Models
QSB35024S48 Part Data Attributes
|
QSB35024S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB35024S48
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |