There are no models available for this part yet.
Overview of QSB60024S12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QSB60024S12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82X2442
|
Newark | Dc/Dc Converter, 600W, 12V, 50A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Xp Power QSB60024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8000 / $240.2400 | Buy Now | |
DISTI #
36AJ4100
|
Newark | Dc-Dc Converter, 600W, 12V, 50A, No. Of Outputs:1 Output, Output Power Max:600W, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power QSB60024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.6400 | Buy Now | |
DISTI #
1470-QSB60024S12-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$216.2206 | Buy Now | |
DISTI #
209-QSB60024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 600W RoHS: Compliant | 0 |
|
$216.2200 / $240.2400 | Order Now | |
DISTI #
70810651
|
RS | DC-DC Converter, 600W | XP Power QSB60024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$225.4500 / $245.0500 | RFQ | |
DISTI #
QSB60024S12
|
TME | Converter: DC/DC, 600W, Uin: 18÷36V, Uout: 12VDC, Iout: 50A, THT, QSB Min Qty: 1 | 0 |
|
$208.0300 / $275.3300 | RFQ |
CAD Models for QSB60024S12 by XP Power
Part Data Attributes for QSB60024S12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-P16
|
Length
|
116.8 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
4.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
600 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|
Alternate Parts for QSB60024S12
This table gives cross-reference parts and alternative options found for QSB60024S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB60024S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB60024S12P | 1-OUTPUT 600W DC-DC REG PWR SUPPLY MODULE, FULL BRICK PACKAGE-16 | XP Power | QSB60024S12 vs QSB60024S12P |
Related Parts for QSB60024S12
-
QSB60024S32Power Supply Modules
-
STM32F417VGT6Microcontrollers
-
HCPL-0900-000EOther Analog ICs
-
PT6931ASwitching Regulator or Controllers
-
UVR2A010MDD1TDFixed Capacitors
-
QS8J13TRPower Field-Effect Transistors
-
R30420Rectifier Diodes
-
ADM8617RCYAKSZ-RL7Power Management Circuits
-
TS9224IYPTOperational Amplifiers