Part Details for QSB60024S32 by XP Power
Overview of QSB60024S32 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB60024S32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4184-ND
|
DigiKey | DC DC CONVERTER 32V 608W Min Qty: 1 Lead time: 10 Weeks Container: Box |
175 In Stock |
|
$201.8009 / $240.2400 | Buy Now |
DISTI #
209-QSB60024S32
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 600W RoHS: Compliant | 5 |
|
$216.2200 / $240.2400 | Buy Now |
DISTI #
70810653
|
RS | DC-DC Converter, 600W | XP Power QSB60024S32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$225.9500 / $237.8400 | RFQ |
DISTI #
QSB60024S32
|
TME | Converter: DC/DC, 600W, Uin: 18÷36V, Uout: 32VDC, Iout: 19A, 250kHz Min Qty: 1 | 0 |
|
$208.0300 / $275.3300 | RFQ |
DISTI #
QSB60024S32
|
Avnet Abacus | DC-DC CONVERTER 600W (Alt: QSB60024S32) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for QSB60024S32
QSB60024S32 CAD Models
QSB60024S32 Part Data Attributes
|
QSB60024S32
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB60024S32
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 608W, Hybrid, FULL BRICK PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 35.2 V | |
Output Voltage-Min | 12.8 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 608 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |
Alternate Parts for QSB60024S32
This table gives cross-reference parts and alternative options found for QSB60024S32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB60024S32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFK600-D24-S32-DIN | 32 Vdc, 19 A, 600 W DIN, 18~36 Vdc Input Range | CUI Inc | QSB60024S32 vs VFK600-D24-S32-DIN |