Part Details for QSB60024S48 by XP Power
Overview of QSB60024S48 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB60024S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-QSB60024S48-ND
|
DigiKey | DC DC CONVERTER 48V 600W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$201.8009 / $240.2400 | Buy Now |
DISTI #
209-QSB60024S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 600W RoHS: Compliant | 0 |
|
$216.2200 / $240.2400 | Order Now |
DISTI #
71929670
|
RS | DC-DC Converter, Through Hole, Full Brick,600W,48V@12.5A,18-36V In, QSB Series | XP Power QSB60024S48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$225.9500 / $237.8400 | RFQ |
DISTI #
QSB60024S48
|
TME | Converter: DC/DC, 600W, Uin: 18÷75V, Uout: 48VDC, Iout: 12.5A, 300kHz Min Qty: 1 | 0 |
|
$225.0700 / $232.8300 | RFQ |
Part Details for QSB60024S48
QSB60024S48 CAD Models
QSB60024S48 Part Data Attributes
|
QSB60024S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB60024S48
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |