There are no models available for this part yet.
Overview of QSB60048S12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QSB60048S12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82X2445
|
Newark | Dc/Dc Converter, 600W, 12V, 50A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Xp Power QSB60048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8000 / $240.2400 | Buy Now | |
DISTI #
1470-4185-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$216.2206 | Buy Now | |
DISTI #
209-QSB60048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 600W RoHS: Compliant | 3 |
|
$216.2200 / $240.2400 | Buy Now | |
DISTI #
70810654
|
RS | DC-DC Converter, 600W | XP Power QSB60048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$225.4500 / $245.0500 | RFQ | |
DISTI #
QSB60048S12
|
TME | Converter: DC/DC, 600W, Uin: 36÷75V, Uout: 12VDC, Iout: 50A, THT, QSB Min Qty: 1 | 0 |
|
$208.0300 / $275.3300 | RFQ | |
Neutron USA | Power Supply, DC-DC CONVERTER 600W | 3 |
|
$509.5200 | Buy Now |
CAD Models for QSB60048S12 by XP Power
Part Data Attributes for QSB60048S12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXMA-P16
|
Length
|
116.8 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
4.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
600 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|