-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 608W, Hybrid, FULL BRICK PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4187-ND
|
DigiKey | DC DC CONVERTER 32V 608W Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$201.8009 / $240.2400 | Buy Now |
DISTI #
209-QSB60048S32
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 600W RoHS: Compliant | 25 |
|
$216.2200 / $240.2400 | Buy Now |
DISTI #
70810656
|
RS | DC-DC Converter, 600W | XP Power QSB60048S32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$201.8000 / $240.2400 | RFQ |
DISTI #
QSB60048S32
|
TME | Converter: DC/DC, 600W, Uin: 18÷75V, Uout: 32VDC, Iout: 19A, 300kHz Min Qty: 1 | 0 |
|
$225.0700 / $232.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB60048S32
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB60048S32
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 608W, Hybrid, FULL BRICK PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 35.2 V | |
Output Voltage-Min | 12.8 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 608 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |