Part Details for QSB7524S05 by XP Power
Overview of QSB7524S05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB7524S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2047
|
Newark | Dc/Dc Converter, 75W, 5V, 12A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:12A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power QSB7524S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9700 / $105.9200 | Buy Now |
DISTI #
1470-4116-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 10 Weeks Container: Box |
23 In Stock |
|
$88.9700 / $105.9200 | Buy Now |
DISTI #
209-QSB7524S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 75W RoHS: Compliant | 7 |
|
$95.3300 / $105.9200 | Buy Now |
DISTI #
70810657
|
RS | DC-DC Converter, 75W | XP Power QSB7524S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3300 / $104.8600 | RFQ |
DISTI #
QSB7524S05
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 5VDC, Iout: 12A, 300kHz, THT Min Qty: 1 | 0 |
|
$91.9500 / $121.0200 | RFQ |
DISTI #
2467046
|
element14 Asia-Pacific | DC-DC CONVERTER, 75W, 5V, 12A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.3066 | Buy Now |
Part Details for QSB7524S05
QSB7524S05 CAD Models
QSB7524S05 Part Data Attributes
|
QSB7524S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB7524S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |