Part Details for QSB801RD by Quantum Storage Systems
Overview of QSB801RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB801RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6853
|
Newark | Store-More 8" Shelf Bin, Red, Bin Colour:Red, External Height:8", External Width:11.625", External Depth:4.375", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB801RD Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$12.3800 | Buy Now |