Part Details for QSB805 by Quantum Storage Systems
Overview of QSB805 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5875
|
Newark | Shelf Bin, 23.625" X 4.375" X 8", Bin Colour:-, External Height:8", External Width:4.375", External Depth:23.625", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB805 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 | Buy Now |