Part Details for QSB806CL by Quantum Storage Systems
Overview of QSB806CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB806CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5878
|
Newark | Store-More 8" Shelf Bin, Clear, Bin Colour:Transparent, External Height:8", External Width:23.625", External Depth:6.625", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB806CL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$29.3100 | Buy Now |