Part Details for QSBT40-7-F (ALTERNATE: 7514698P) by Diodes Incorporated
Overview of QSBT40-7-F (ALTERNATE: 7514698P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSBT40-7-F (ALTERNATE: 7514698P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438433
|
RS | Diode Schottky 30V 0.2A 6Pin SOT363 | Diodes Inc QSBT40-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 660 |
|
$0.5800 / $0.8300 | Buy Now |