Part Details for QSBU-230240RD by Quantum Storage Systems
Overview of QSBU-230240RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSBU-230240RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6678
|
Newark | Open Shelving, 10Shelves, 48Bins, Red, Shelving Unit Type:Open Shelving, No. Of Bins:48, Height:75", Width:12", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QSBU-230240RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$1,457.8200 | Buy Now |