Part Details for QSC15024S28 by XP Power
Overview of QSC15024S28 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for QSC15024S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9684
|
Newark | Dc-Dc Converter, 28V, 5.4A, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:28V, Output Current - Output 1:5.4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power QSC15024S28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7000 | Buy Now |
DISTI #
49AC1701
|
Newark | Dc-Dc Converter, 28V, 5.4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:5.4A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power QSC15024S28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.7800 / $167.5900 | Buy Now |
DISTI #
1470-4548-ND
|
DigiKey | DC DC CONVERTER 28V 151W Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$140.7801 / $167.5900 | Buy Now |
DISTI #
209-QSC15024S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 150W QUARTER BRICK, 4:1 INPUT RANGE RoHS: Compliant | 4 |
|
$150.8300 / $167.5900 | Buy Now |
DISTI #
71106613
|
RS | DC-DC Converter, Quarter Brick, 4:1 Input Range: 150W, 28V@5.4A, 9-36V In | XP Power QSC15024S28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6400 / $165.9100 | RFQ |
DISTI #
QSC15024S28
|
TME | Converter: DC/DC, 150W, Uin: 9÷36V, Uout: 28VDC, Iout: 5.4A, 285kHz Min Qty: 1 | 10 |
|
$154.3300 / $204.2600 | Buy Now |
DISTI #
QSC15024S28
|
Avnet Abacus | DC-DC CONV, 150W QUARTER BRICK, 4:1 INPUT RANGE (Alt: QSC15024S28) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 2 Weeks, 3 Days | Abacus - 15 |
|
Buy Now | |
DISTI #
2835101
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$167.6791 / $186.3052 | Buy Now |
DISTI #
2835101
|
Farnell | DC-DC CONVERTER, 28V, 5.4A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$155.2890 | Buy Now |
Part Details for QSC15024S28
QSC15024S28 CAD Models
QSC15024S28 Part Data Attributes:
|
QSC15024S28
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSC15024S28
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 36.8 mm |
Alternate Parts for QSC15024S28
This table gives cross-reference parts and alternative options found for QSC15024S28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSC15024S28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT150-024-28C-POP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QSC15024S28 vs MT150-024-28C-POP |
TEP150-2416WI-F | 150 Watt DC/DC module, railway, 4:1 input, Chassis mount, rugged design, with EMI Filter, encapsulated, High power block | Traco Power | QSC15024S28 vs TEP150-2416WI-F |
VI-LCWL-EV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-LCWL-EV |
VI-LCWL-MVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-LCWL-MVH1 |
VI-LC1L-MVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-LC1L-MVH1-CC |
VI-MCWL-EVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-MCWL-EVH1 |
VI-LC1L-MVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-LC1L-MVH1 |
MT100-024-28M-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QSC15024S28 vs MT100-024-28M-NTO |
VI-MC1L-MVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-MC1L-MVH1-CC |
VI-LCWL-EVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15024S28 vs VI-LCWL-EVH1 |