Part Details for QSDW035A0B41Z by OmniOn Power Inc
Overview of QSDW035A0B41Z by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSDW035A0B41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSDW035A0B41Z-ND
|
DigiKey | DC DC CONVERTER 12V 420W Min Qty: 216 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.4382 | Buy Now |
DISTI #
150032022
|
Avnet Americas | Module DC-DC 1-OUT 12V 35A 15-Pin Quarter-Brick Tray - Bulk (Alt: 150032022) RoHS: Compliant Min Qty: 216 Package Multiple: 24 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4309 / $79.2715 | Buy Now |
DISTI #
894-QSDW035A0B41Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12V 35A TH Auto-Restart Neg Lgc RoHS: Compliant | 0 |
|
$76.5300 | Order Now |
DISTI #
150032022
|
Avnet Americas | Module DC-DC 1-OUT 12V 35A 15-Pin Quarter-Brick Tray - Bulk (Alt: 150032022) RoHS: Compliant Min Qty: 216 Package Multiple: 24 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4309 / $79.2715 | Buy Now |
DISTI #
000000000005383351
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12V 35A TH Auto-Restart Neg Lgc Min Qty: 1 | 0 |
|
$73.8800 / $81.6000 | Buy Now |
DISTI #
QSDW035A0B41Z
|
Avnet Asia | Module DC-DC 1-OUT 12V 35A 15-Pin Quarter-Brick Tray (Alt: QSDW035A0B41Z) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |