Part Details for QSE-014-01-L-D-DP-A-K by Samtec Inc
Overview of QSE-014-01-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-014-01-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2759
|
Newark | Tray Rohs Compliant: Yes |Samtec QSE-014-01-L-D-DP-A-K RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $4.4200 | Buy Now |
DISTI #
QSE-014-01-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCP 28P SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray |
929 In Stock |
|
$5.7375 / $6.1200 | Buy Now |
DISTI #
QSE-014-01-L-D-DP-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 28 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSE01401LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 64 |
|
$3.2700 / $6.1200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.3500 / $8.8300 | Buy Now |
DISTI #
000000000001340723
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 96 | 0 |
|
$2.1500 / $6.1200 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.3500 / $8.8300 | Buy Now |
DISTI #
5cd9125bcd7c1c4c3869830e
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 96 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.9800 / $6.1200 | Buy Now |
Part Details for QSE-014-01-L-D-DP-A-K
QSE-014-01-L-D-DP-A-K CAD Models
QSE-014-01-L-D-DP-A-K Part Data Attributes
|
QSE-014-01-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-014-01-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |