-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plastic Silicon OPTOLOGIC Photosensor, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE257-ND
|
DigiKey | IC PHOTOSENSOR SIDELOOKER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
411 In Stock |
|
$0.6406 / $1.7700 | Buy Now |
DISTI #
QSE257
|
Avnet Americas | Photodetector Optoschmitt 3-Pin Bulk - Bulk (Alt: QSE257) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6292 / $0.7510 | Buy Now |
DISTI #
512-QSE257
|
Mouser Electronics | Photo IC Sensors OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT RoHS: Compliant | 495 |
|
$0.6400 / $1.7700 | Buy Now |
|
Future Electronics | Photo IC Sensors OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6860 | Buy Now |
DISTI #
QSE257
|
Avnet Asia | Photodetector Optoschmitt 3-Pin Bulk (Alt: QSE257) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5969 / $0.6676 | Buy Now |
DISTI #
QSE257
|
Avnet Silica | Photodetector Optoschmitt 3-Pin Bulk (Alt: QSE257) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QSE257
|
EBV Elektronik | Photodetector Optoschmitt 3-Pin Bulk (Alt: QSE257) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE257
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSE257
onsemi
Plastic Silicon OPTOLOGIC Photosensor, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 100CL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.58 mm |