Part Details for QSF-1/4-10-B by Festo
Overview of QSF-1/4-10-B by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for QSF-1/4-10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9624
|
Newark | Push-In Fitting, 10Mm, G1/4, 17.5Mm Rohs Compliant: Yes |Festo QSF-1/4-10-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.7500 / $5.4200 | Buy Now |
DISTI #
2171-QSF-1/4-10-B-ND
|
DigiKey | PUSH-IN FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$5.2200 | Buy Now |
DISTI #
QSF-1/4-10-B
|
TME | Push-in fitting, threaded,straight, -0.95÷6bar, Thread: G 1/4" Min Qty: 1 | 3 |
|
$6.1300 / $7.0700 | Buy Now |