Part Details for QSFP-100G-CWDM4-C by ATGBICS
Overview of QSFP-100G-CWDM4-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP-100G-CWDM4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QSFP-100G-CWDM4-C-ND
|
DigiKey | QSFP28 100GBase-CWDM4 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9845 In Stock |
|
$338.0000 / $397.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP-100G-CWDM4 Cisco? Compatible Transceiver QSFP28 100GBase-CWDM4 (1310nm SMF 2km LC DOM) | 20 |
|
RFQ |