Part Details for QSFP-100G-ERL4-IO by IntegraOptics
Overview of QSFP-100G-ERL4-IO by IntegraOptics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for QSFP-100G-ERL4-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-QSFP-100G-ERL4-IO-ND
|
DigiKey | QSFP28 100G ER4 ARISTA Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,428.3870 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver QSFP28, 100G, ER4L 30km, SMF 1310nm, DDM, Arista Compatible RoHS: Compliant | 0 |
|
$2,414.0000 / $2,473.6000 | Buy Now |