Part Details for QSFP-100GBASE-SR-BD-J-AO by ADDON
Overview of QSFP-100GBASE-SR-BD-J-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP-100GBASE-SR-BD-J-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Juniper Networks� Compatible TAA 100GBase-SR BX QSFP28 Transceiver (MMF, 844nm to 918nm, 100m, LC, DOM, 0 to 70C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1036 |
|
$1,458.8400 | Buy Now |