Part Details for QSFP-400G-FR4S-MSA-AT by ATGBICS
Overview of QSFP-400G-FR4S-MSA-AT by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP-400G-FR4S-MSA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QSFP-400G-FR4S-MSA-AT-ND
|
DigiKey | 400GB-FR4 QSFP-DD 1310nm 2km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8060 In Stock |
|
$1,800.0000 / $2,000.0000 | Buy Now |