Part Details for QSFP-40G-PLR4-AR-C by ATGBICS
Overview of QSFP-40G-PLR4-AR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP-40G-PLR4-AR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QSFP-40G-PLR4-AR-C-ND
|
DigiKey | 40GBASE-PLR4 QSFP+ 1310nm 10km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7824 In Stock |
|
$414.5000 / $487.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP-40G-PLR4-AR Arista? Compatible Transceiver QSFP+ 40GBase-PLR4 (1310nm SMF 10km MPO DOM) | 418 |
|
RFQ |