Part Details for QSFPC-DD-1-2-S-F by Samtec Inc
Overview of QSFPC-DD-1-2-S-F by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFPC-DD-1-2-S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QSFPC-DD-1-2-S-F-ND
|
DigiKey | FLYOVER QSFP CAGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8200 | Buy Now |
DISTI #
QSFPC-DD-1-2-S-F
|
Avnet Americas | Flyover QSFP Cage - Trays (Alt: QSFPC-DD-1-2-S-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.8400 / $29.8200 | Buy Now |
DISTI #
200-QSFPC-DD-1-2-S-F
|
Mouser Electronics | I/O Connectors Flyover QSFP Cage RoHS: Compliant | 0 |
|
$13.0100 / $29.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0500 / $18.6800 | Buy Now |
DISTI #
000000000007161352
|
Sager | Samtec Flyover QSFP Cage Min Qty: 1 | 0 |
|
$13.0100 / $29.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0500 / $18.6800 | Buy Now |
DISTI #
60ff051eabf2fb4e0eb8cc22
|
Samtec | Flyover® QSFP Cage RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 0 |
|
$10.0800 / $29.8200 | Buy Now |
Part Details for QSFPC-DD-1-2-S-F
QSFPC-DD-1-2-S-F CAD Models
QSFPC-DD-1-2-S-F Part Data Attributes
|
QSFPC-DD-1-2-S-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSFPC-DD-1-2-S-F
Samtec Inc
Connector Accessory, Housing Item, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C |