Part Details for QSFPMM2M by StarTech
Overview of QSFPMM2M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFPMM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011466
|
RS | MSA Compliant QSFP+ DAC Twinax Cable - 2 m (6.6 ft) - RJ45 Copper | StarTech.com QSFPMM2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.2500 | RFQ |
|
NAC | QSFP+ DIRECT-ATTACH TWINAX CABLE COMPLIES W/ MSA INDUSTRY STANDARDS - COPPER TWI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$128.8900 | Buy Now |
|
Neutron USA | StarTech.com 2m QSFP+ 40-Gigabit Ethernet (40GbE) Passive Copper Twinax Direct Attach Cable | 47 |
|
$134.9900 | Buy Now |