Part Details for QSFPP-40GBASE-LR4-ACC by Accortec Inc
Overview of QSFPP-40GBASE-LR4-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFPP-40GBASE-LR4-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | QSFPP-40GBASE-LR4-ACC Accortec 40Gbps 40GBase-CWDM LR4 Single-mode Fiber 10km 1310nm Duplex LC Connector QSFP+ Transceiver Module for Juniper Compatib RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |